FT91000013

Weller
578-FT91000013
FT91000013

Mfr.:

Description:
Fume Extractors PREFILTER HOUSING LL 400 V

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
4.783,73 kr. 4.783,73 kr.

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Fume Extractors
Accessories
Prefilter Housing
Prefilter housing for Laserline 400V fume extractors
Brand: Weller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Fume Extractors
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8421990180