2911220000

Weidmuller
470-2911220000
2911220000

Mfr.:

Description:
EV Chargers and Charging Stations Wallbox, With attached 7.5 m cable and type 2 plug, Mobile App

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.809,15 kr. 3.809,15 kr.

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: EV Chargers and Charging Stations
RoHS:  
REACH - SVHC:
Brand: Weidmuller
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 30 C
Product Type: EV Chargers and Charging Stations
Series: AC Smart
Factory Pack Quantity: 1
Subcategory: E-Mobility
Part # Aliases: CH-W-S-A22-P7.5-E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

E-Mobility Charging Boxes & Charging Cables

Weidmuller E-Mobility Charging Boxes and Charging Cables are part of the AC SMART product line and are suitable for every application in private and commercial sectors. The AC Mode 3 charging cables feature an ergonomic handle design that offers charming comfort of the highest quality. The robust and durable housing repels dirt and water while resisting shock, impacts, cold, and heat. These cables are available in different lengths with straight or coiled forms and come with a type 2 plug on the car side with an open cable end for connection in the charging station.