2828240000

Weidmuller
470-2828240000
2828240000

Mfr.:

Description:
EV Charging Cables CA-T2WB-10M-22/3P-R-BBG

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.408,90 kr. 1.408,90 kr.
1.395,54 kr. 13.955,40 kr.

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: EV Charging Cables
RoHS:  
REACH - SVHC:
AC Charging Cable
10 m
32 A
3 Phase
IP54
Plug
Plug
AC Smart
Brand: Weidmuller
Product Type: EV Charging Cables
Factory Pack Quantity: 1
Subcategory: E-Mobility
Part # Aliases: CA-T2WB-10M-22/3P-R-BBG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

E-Mobility Charging Boxes & Charging Cables

Weidmuller E-Mobility Charging Boxes and Charging Cables are part of the AC SMART product line and are suitable for every application in private and commercial sectors. The AC Mode 3 charging cables feature an ergonomic handle design that offers charming comfort of the highest quality. The robust and durable housing repels dirt and water while resisting shock, impacts, cold, and heat. These cables are available in different lengths with straight or coiled forms and come with a type 2 plug on the car side with an open cable end for connection in the charging station.