1067250000

Weidmuller
470-1067250000
1067250000

Mfr.:

Description:
Signal Conditioners & Signal Converters ACT20P-BRIDGE-S

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.129,08 kr. 2.129,08 kr.

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Signal Conditioners & Signal Converters
RoHS:  
REACH - SVHC:
Signal Converter
1 Channel
Resistance
Current
DIN Rail
10 VDC
60 VDC
Screw
ACT20P
Brand: Weidmuller
IP Rating: IP20
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 196 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

FEATURED PRODUCTS
WEIDMULLER