BTA208X-800B,127

WeEn Semiconductors
771-BTA208X-800B127
BTA208X-800B,127

Mfr.:

Description:
Triacs RAIL 3Q TRIAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.471

Stock:
9.471 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
8,95 kr. 8,95 kr.
4,24 kr. 42,40 kr.
3,77 kr. 377,00 kr.
2,95 kr. 1.475,00 kr.
2,68 kr. 2.680,00 kr.
2,46 kr. 4.920,00 kr.
2,21 kr. 11.050,00 kr.

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: Triacs
REACH - SVHC:
8 A
71 A
800 V
100 uA
1.3 V
60 mA
700 mV
34 mA
- 40 C
+ 125 C
Through Hole
TO-220FP-3
Brand: WeEn Semiconductors
Off-State Capacitance CO: 10 pF
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Part # Aliases: 934039010127
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

High Voltage NEC 600V+ Circuit Protection