ACTT6B-800E,118

WeEn Semiconductors
771-ACTT6B-800E118
ACTT6B-800E,118

Mfr.:

Description:
Triacs AC Thyristor Triac power switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.781

Stock:
12.781 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,85 kr. 9,85 kr.
6,25 kr. 62,50 kr.
4,16 kr. 416,00 kr.
3,07 kr. 1.535,00 kr.
Full Reel (Order in multiples of 800)
2,68 kr. 2.144,00 kr.
2,45 kr. 11.760,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: Triacs
RoHS:  
REACH - SVHC:
6 A
56 A
800 V
10 uA
1.7 V
25 mA
800 mV
10 mA
+ 125 C
SMD/SMT
D2PAK-3
Reel
Cut Tape
MouseReel
Brand: WeEn Semiconductors
Product Type: Triacs
Factory Pack Quantity: 800
Subcategory: Thyristors
Part # Aliases: 934065709118
Unit Weight: 2,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

High Voltage NEC 600V+ Circuit Protection