MR04W1R30FTL

Walsin
791-MR04W1R30FTL
MR04W1R30FTL

Mfr.:

Description:
Thick Film Resistors - SMD 1.24 Ohms 50 V 100 mW 1 % 0402 - 200 PPM / C, + 400 PPM / C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
1,29 kr. 1,29 kr.
0,321 kr. 3,21 kr.
0,164 kr. 16,40 kr.
0,112 kr. 28,00 kr.
0,104 kr. 52,00 kr.
0,09 kr. 90,00 kr.
0,06 kr. 300,00 kr.
Full Reel (Order in multiples of 10000)
0,022 kr. 220,00 kr.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MR
1.3 Ohms
100 mW (1/10 W)
1 %
- 200 PPM / C, 400 PPM / C
- 55 C
+ 155 C
50 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
AEC-Q200
Brand: Walsin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Fixed Thick Film Resistors

Kamaya Fixed Thick Film Resistors feature rectangular type, high power, and AEC-Q200 qualified. These resistor delivers 50mΩ maximum resistance and up to 2A rated current. The thick film resistors operate from -55°C to 155°C temperature range and are RoHS compliant. These fixed thick film resistors are halogen and antimony-free.