PINLED-6830

Wakefield Thermal
567-PINLED-6830
PINLED-6830

Mfr.:

Description:
LED Heat Sinks & Thermal Substrates Heat Sink, Pin LED, 68mm Diameter, 30mm Height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
126,82 kr. 126,82 kr.
118,69 kr. 1.186,90 kr.
111,75 kr. 2.793,75 kr.
104,74 kr. 5.237,00 kr.
99,29 kr. 9.929,00 kr.
93,62 kr. 23.405,00 kr.
91,09 kr. 45.545,00 kr.

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: LED Heat Sinks & Thermal Substrates
RoHS:  
Aluminum
4 C/W
30 mm
68 mm
Cylindrical
Brand: Wakefield Thermal
Color: Black
Product: Heatsinks
Product Type: LED Heat Sinks
Series: PINLED
Factory Pack Quantity: 500
Subcategory: Heat Sinks
Width: 68 mm
Part # Aliases: PINLED-6830-REV2
Unit Weight: 77 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
ECCN:
EAR99

PinLED COB & SMD LED Heat Sinks

Wakefield Thermal PinLED COB and SMD LED Heat Sinks for active and passive cooling are designed with a 99.7% high-purity aluminum cold forging process. The simple cylindrical blade design makes excellent convection heat dissipation. This Wakefield Thermal series is compatible with light modules such as Edison, Xicato, Bridgelux, Osram, Lumileds, Cree, Tridonic, LG, Lustrous, Prolight, Samsung, SHARP, Luminus, and Philips.

COB & SMD LED Heat Sinks

Wakefield Thermal COB and SMD LED Heat Sinks for active and passive cooling are compact with a large cooling surface area. Concentrated heat requires sufficient thermal contact areas to quickly help the heat sink to dissipate heat through passive cooling. If the central conductive column of the heat sink is too large, the heat cannot be quickly transferred to the heat sink. A large amount of heat will be attached to the inside of the lamp, resulting in a large increase in temperature. The heat on the COB source cannot be completely transmitted, and the service life will be rapidly reduced. This can potentially pose a safety hazard. Wakefield Thermal COB and SMD LED Heat Sinks allow for active and passive cooling over the whole surface.