DCP4I061009HD4JSSD

WIMA
505-DCP4I0619HD4JSSD
DCP4I061009HD4JSSD

Mfr.:

Description:
Film Capacitors DC-LINK MKP 4 100.0 uF 600 VDC 45x55x57 PCM 52.5
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
Minimum: 40   Multiples: 20
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
194,18 kr. 7.767,20 kr.
187,62 kr. 11.257,20 kr.
174,79 kr. 87.395,00 kr.
1.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
100 uF
600 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57 mm (2.244 in)
45 mm (1.772 in)
DC Link Film Capacitors
5 %
4 Pin
2.6 mOhms
55 mm (2.165 in)
Straight
- 55 C
+ 105 C
DCP4
Bulk
Brand: WIMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Diameter: 1.2 mm
Product Type: Film Capacitors
Factory Pack Quantity: 20
Subcategory: Capacitors
Type: Automotive Metallized Film Capacitors
Unit Weight: 112 g
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
8532250000
USHTS:
8532250070
ECCN:
EAR99