POS200JT-73-100KAA

Vitrohm
603-POS200JT73100KAA
POS200JT-73-100KAA

Mfr.:

Description:
Metal Oxide Resistors 100K OHM 5% 200PPM 2W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.596

Stock:
3.596 Can Dispatch Immediately
Factory Lead Time:
46 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
2,76 kr. 2,76 kr.
2,10 kr. 21,00 kr.
1,60 kr. 40,00 kr.
0,903 kr. 90,30 kr.
0,753 kr. 188,25 kr.
0,679 kr. 339,50 kr.
Full Ammo Pack (Order in multiples of 1000)
0,679 kr. 679,00 kr.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Metal Oxide Resistors
RoHS:  
100 kOhms
2 W
500 V
5 %
Axial
200 PPM / C
- 55 C
+ 200 C
POS
Ammo Pack
Brand: Vitrohm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Oxide
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99