V40D103C-M3/I

Vishay
78-V40D103C-M3/I
V40D103C-M3/I

Mfr.:

Description:
Schottky Diodes & Rectifiers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.795

Stock:
2.795 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
18,65 kr. 18,65 kr.
12,09 kr. 120,90 kr.
8,58 kr. 858,00 kr.
7,25 kr. 3.625,00 kr.
6,86 kr. 6.860,00 kr.
Full Reel (Order in multiples of 2000)
5,86 kr. 11.720,00 kr.
5,81 kr. 23.240,00 kr.
5,68 kr. 56.800,00 kr.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
TO-263AC-3
Dual Anode Common Cathode
40 A
100 V
350 mV
340 A
610 mA
- 40 C
+ 150 C
V40D1
Reel
Cut Tape
Brand: Vishay
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99