NTCASCW78A103GA

Vishay
594-NTCASCW78A103GA
NTCASCW78A103GA

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC Screw M8 10k 2% 3984K connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 17/02/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
77,73 kr. 77,73 kr.
68,71 kr. 343,55 kr.
61,62 kr. 616,20 kr.
58,34 kr. 1.458,50 kr.
57,07 kr. 2.853,50 kr.
Full Reel (Order in multiples of 100)
48,42 kr. 4.842,00 kr.
47,00 kr. 23.500,00 kr.
45,88 kr. 45.880,00 kr.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTCASCW78A
3984 K
10 kOhms
150 mW
2 %
Threaded
Screw
- 25 C
+ 85 C
Reel
Cut Tape
B Tolerance: 0.5 %
Beta Value: B25/85
Brand: Vishay
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Type: Immersion Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533408070
MXHTS:
8533409102
ECCN:
EAR99

NTCASCW78A NTC Immersion Temperature Sensor

Vishay / BC Components NTCASCW78A NTC Immersion Temperature Sensor is a rugged immersion‑type NTC thermistor temperature sensor designed for accurate thermal monitoring in demanding environments. Housed in a high‑grade 316L stainless‑steel body, the NTCASCW78A offers strong resistance to corrosion and mechanical stress, making the sensor suitable for long‑term use in heating, cooling, and fluid‑based systems. This device features a screw‑threaded mounting design, enabling secure installation into pipes, tanks, and housings where direct contact with liquid or air is required for precise temperature measurement. As part of Vishay’s NTC thermistor family, the NTCASCW78A delivers dependable, fast-response temperature sensing with a well‑defined resistance curve, making it ideal for applications such as heat pumps, water boilers, and general heating systems. A robust construction and reliable performance characteristics support consistent thermal control in both residential and industrial settings.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.