LTA050F47R00FTE3

Vishay
72-LTA050F47R00FTE3
LTA050F47R00FTE3

Mfr.:

Description:
Thick Film Resistors - Through Hole 47 OHM 1% 150PPM 50W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
54,01 kr. 54,01 kr.
35,96 kr. 359,60 kr.
29,69 kr. 1.484,50 kr.
29,39 kr. 7.347,50 kr.
29,02 kr. 14.510,00 kr.
28,65 kr. 28.650,00 kr.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - Through Hole
RoHS:  
Tube
Brand: Vishay
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

LTO Power Resistors

Vishay / Sfernice LTO Power Resistors are available in 30W, 50W, and 100W, feature direct mounting ceramic on a heatsink, and are non-inductive. These thick film resistors offer high energy capability from 20J up to 60J for 0.1s pulse. The TO-220 and TO-247 series offer compact, easy-to-mount packaging. These T-220 series features 20W, high power dissipation to size ratio, heatsink mounted, and negligible inductance. The T-220 series also features 50W adjusted by sand trimming, high power-to-size ratio, led or surface mount versions, and non-inductive element. The LTO100 series offers 100W, a resistance range from 0.015Ω to 1MΩ, and TO-247 package. The Vishay LTO150 series features 150W, a resistance range from 0.03R to 1.3M, and a TO-247 package.