AR1FD-M3\I

Vishay
78-AR1FD-M3\I
AR1FD-M3\I

Mfr.:

Description:
Rectifiers 1A,200V,Avalanche,Recovery,SMF RECT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20000   Multiples: 10000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
0,545 kr. 10.900,00 kr.
0,485 kr. 14.550,00 kr.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
SMD/SMT
DO-219AB-2
200 V
1 A
Fast Recovery Rectifiers
Single
1.25 V
1 uA
- 55 C
+ 175 C
AR1F
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

AR1Fx Surface-Mount Fast Avalanche Rectifiers

Vishay AR1Fx Surface-Mount Fast Avalanche Rectifiers are ideal for general purpose rectification of power supplies, inverters, converters, and freewheeling diodes. This includes the consumer, automotive, and telecommunication industries. They feature a low profile package, making them ideal for automated placement. The rectifiers have fast switching for high frequency and a low reverse current.