VJSAFETYINDKIT

Vishay / Vitramon
77-VJSAFETYINDKIT
VJSAFETYINDKIT

Mfr.:

Description:
Capacitor Kits SAFETY CAP INDUSTRIAL SAMPLE KIT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
699,38 kr. 699,38 kr.
625,52 kr. 6.255,20 kr.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Capacitor Kits
RoHS:  
Sample Kits
100 pF to 10 nF
250 VAC
SMD/SMT
VJ
Bulk
Brand: Vishay / Vitramon
Product Type: Capacitor Kits
Factory Pack Quantity: 1
Subcategory: Capacitors
Tolerance: 5 %, 10 %
Total Number of Pieces: 5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

VJ Safety Certified Capacitor Design Kits

Vishay / Vitramon VJ Safety Certified Capacitor Design Kits include surface-mount Multilayer Ceramic Capacitors (MLCCs) designed for safety-critical applications. These kits are available in industrial and automotive grades, and include capacitors certified to IEC 60384-14 standards. The VJ safety-certified capacitors are ideally used in power supplies, EMI and AC line filtering, EV charging stations, AC equipment, and lightning strike and voltage-surge protection.