SIR5607DP-T1-UE3

Vishay / Siliconix
78-SIR5607DP-T1-UE3
SIR5607DP-T1-UE3

Mfr.:

Description:
MOSFETs P-CHANNEL 60-V (D-S) MOSFET

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.391

Stock:
2.391 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
24,10 kr. 24,10 kr.
15,74 kr. 157,40 kr.
12,31 kr. 1.231,00 kr.
10,29 kr. 5.145,00 kr.
9,85 kr. 9.850,00 kr.
Full Reel (Order in multiples of 3000)
8,28 kr. 24.840,00 kr.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerPAK-SO-8
P-Channel
1 Channel
60 V
90.9 A
7 mOhms
- 20 V, 20 V
2.6 V
74 nC
- 55 C
+ 150 C
104 W
Enhancement
TrenchFET
Reel
Cut Tape
Brand: Vishay / Siliconix
Configuration: Single
Fall Time: 9 ns, 20 ns
Forward Transconductance - Min: 52 S
Product Type: MOSFETs
Rise Time: 9 ns, 320 ns
Series: SIR
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: TrenchFET Gen V Power MOSFET
Typical Turn-Off Delay Time: 30 ns, 40 ns
Typical Turn-On Delay Time: 18 ns, 45 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99