ZPY51

Vishay Semiconductors
Not Assigned
ZPY51

Mfr.:

Description:
Zener Diodes

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Zener Diodes
51 V
Through Hole
DO-41
1.3 W
6 %
100 Ohms
- 55 C
+ 175 C
Single
10 mA
Brand: Vishay Semiconductors
Height: 2.6 mm
Length: 4.1 mm
Product Type: Zener Diodes
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 0.105 %/C
Width: 2.6 mm
Zener Current: 20 mA
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050