VS-GT180DA120U

Vishay Semiconductors
78-VS-GT180DA120U
VS-GT180DA120U

Mfr.:

Description:
IGBT Modules 1200V, 180A Tch IGBT SOT-227 Bplr Tnstr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 646

Stock:
646 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
288,93 kr. 288,93 kr.
223,05 kr. 2.230,50 kr.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: IGBT Modules
RoHS:  
IGBT Modules
Single
1.2 kV
281 A
220 nA
1.087 kW
SOT-227-4
- 40 C
+ 150 C
Brand: Vishay Semiconductors
Mounting Style: Screw Mount
Product Type: IGBT Modules
Factory Pack Quantity: 160
Subcategory: IGBTs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
8541299900
ECCN:
EAR99

IGBT Power Modules

Vishay IGBT Power Modules feature trench PT IGBT technology and are geared toward TIG welding machines. These IGBTs combine Hexfred and Fret PT diode technology and meet UL standards. Features like INT-A-PAK allow for designs with limited height requirements on the board that need high voltages and currents. These modules are also used in applications like appliance motor drives, electric vehicle motor drives, solar inverters, UPS and power factor correction converters. 
Learn More