VS-ENV020M120M

Vishay Semiconductors
78-VS-ENV020M120M
VS-ENV020M120M

Mfr.:

Description:
Diode Modules MODULES RECTIFIERS 1200V 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Quantities greater than 107 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
269,38 kr. 269,38 kr.
201,64 kr. 2.016,40 kr.
191,80 kr. 19.180,00 kr.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Diode Modules
RoHS:  
Press Fit
EMIPAK
1-Phase Bridge
1.29 V
+ 150 C
Bulk
Brand: Vishay Semiconductors
Output Current: 33 A
Pd - Power Dissipation: 87 W
Product Type: Diode Modules
Factory Pack Quantity: 100
Subcategory: Discrete and Power Modules
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

EMIPAK PressFit Power Modules

Vishay Semiconductors EMIPAK PressFit Power Modules are designed to facilitate a reliable performance in rugged 15A to 150A applications. Higher power density is achieved via integrated power components into a single housing. Several configurations of various die selections are available. Additionally, the EMIPAK modules include an integrated thermal sensor.