VO0600T

Vishay Semiconductors Logo
782-VO0600T

VO0600T

Mfr.:

Description:
High Speed Optocouplers 10Mbd Open Collector Single Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.529

Stock:

2.529 Can Dispatch Immediately

Factory Lead Time:

56 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 2,41 € 2,41 €
10 1,70 € 17,00 €
100 1,31 € 131,00 €
500 1,21 € 605,00 €
1.000 1,06 € 1.060,00 €
Full Reel (Order in multiples of 2000)
2.000 1,06 € 2.120,00 €
4.000 0,935 € 3.740,00 €
10.000 0,93 € 9.300,00 €
Product Attribute Attribute Value
Vishay
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
SOIC-8
10 Mb/s
1 Channel
Open Collector
4000 Vrms
1.4 V
10 mA
5 V
85 mW
-
- 40 C
+ 100 C
VO06xxT
Reel
Cut Tape
7 ns
50 mA
23 ns
Brand: Vishay Semiconductors
Height: 3.18 mm
Length: 4.88 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 3.91 mm
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
MXHTS:
85414001
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.

Image Description
Bourns PEC11R-4220F-S0024 Also Bought Image
Encoders 20mm SHAFT w/SWITCH
RECOM R-78E5.0-1.0 Also Bought Image
Non-Isolated DC/DC Converters 8-28Vin 5V 1.0A THRU
Molex 105057-0001 Also Bought Image
USB Connectors FY09 VERTICAL USB A TYPE
Harwin R25-1001102 Also Bought Image
Standoffs & Spacers M2.5 x 11mm HEX BRASS 5mm A/F
Texas Instruments LM4040CIM3-10.0/NOPB Also Bought Image
Voltage References Prec MicroPwr Shunt Vtg Ref
Lite-On LTL1BEKVJNN Also Bought Image
Standard LEDs - Through Hole Red/Green Diffused
E-Switch TL1105SPF160Q Also Bought Image
Tactile Switches 6.0X2.8MM 160G
E-Switch 1RWHT Also Bought Image
Switch Bezels / Switch Caps 9 X 5 MM RND CAP WH
Harwin R25-1000702 Also Bought Image
Standoffs & Spacers M2.5 x 7mm HEX BRASS 5mm A/F
3M 929870-01-20-RA Also Bought Image
Headers & Wire Housings 20P BRD MNT SKT GOLD 1 ROW 10MICRO" AU