TEPT5600

Vishay Semiconductors
782-TEPT5600
TEPT5600

Mfr.:

Description:
Ambient Light Sensors Ambient Light Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.014

Stock:
12.014 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
3,66 kr. 3,66 kr.
2,68 kr. 26,80 kr.
2,67 kr. 267,00 kr.
2,43 kr. 1.215,00 kr.
2,23 kr. 4.460,00 kr.
2,13 kr. 8.520,00 kr.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
T-1 3/4
Through Hole
570 nm
- 40 C
+ 85 C
Bulk
Brand: Vishay Semiconductors
Half Intensity Angle Degrees: 20 deg
Product Type: Ambient Light Sensors
Factory Pack Quantity: 4000
Subcategory: Optical Detectors & Sensors
Type: Ambient Light Photo Sensor with Phototransistor Output
Unit Weight: 3,698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

Optical Sensors

Vishay Optical Sensor portfolio includes reflective, transmissive, and ambient light sensors. These feature either analog or digital output. They are used in consumer, computing, industrial, and automotive applications. Reflective and transmissive sensors are typically used to detect the presence of an object, and to determine its directional motion and speed. Ambient light sensors are used to measure the environment’s light level. Sensing the color of an object, a gesture of a hand, the heart rate of a person, or the rate of rainfall are all possible with Vishay optical components.