SQ1421EDH-T1_GE3

Vishay Semiconductors
78-SQ1421EDH-T1_GE3
SQ1421EDH-T1_GE3

Mfr.:

Description:
MOSFETs 60V (D-S) -/+20V AEC-Q101 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300.666

Stock:
300.666 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,07 kr. 5,07 kr.
3,16 kr. 31,60 kr.
2,04 kr. 204,00 kr.
1,56 kr. 780,00 kr.
1,40 kr. 1.400,00 kr.
Full Reel (Order in multiples of 3000)
1,20 kr. 3.600,00 kr.
1,10 kr. 6.600,00 kr.
1,04 kr. 9.360,00 kr.
0,97 kr. 23.280,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-363-6
P-Channel
1 Channel
60 V
1.6 A
230 mOhms
- 20 V, 20 V
2.5 V
5.4 nC
- 55 C
+ 100 C
2.7 W
Enhancement
AEC-Q101
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 9 ns
Forward Transconductance - Min: 3 S
Product Type: MOSFETs
Rise Time: 25 ns
Series: SQ
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 44 ns
Unit Weight: 7,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

SQ Automotive Power MOSFETs

Vishay / Siliconix SQ Automotive Power MOSFETs are AEC-Q101 qualified and produced using a special process design that is optimized for use in the automotive industry. These SQ MOSFETs feature low ON-resistance N- and P-channel TrenchFET® technologies and low thermal resistance. The SQ MOSFETs are available in various packages for design flexibility. Packages include the TO-252, TO-262, TO-263, PowerPAK® SO-8, PowerPAK 8x8L, PowerPAK SO-8L, D2PAK (TO-263), DPAK, and PowerPAK 1212-8W, as well as several space-saving, small-outline options. A full range of polarity options is also available, including N-channel and P-channel co-packages. Vishay / Siliconix SQ Automotive Power MOSFETs are offered in various polarity options, including N-channel and P-channel co-packages.

48V DC/DC Converters

Vishay 48V DC/DC Converters are used in the products that need to remain 12V battery load while 48V battery is used in the vehicles. These converters can bring down 48V-12V, so the converter is a significant application for future cars. Different topologies are made possible with these devices like multiphase coupled and non-coupled inductors. Vishay offers a broad portfolio of solutions with standard devices like MOSFETs, diodes, resistors, capacitors, inductors, and customized magnetic solutions.