SIHL080N65SF-GE3

Vishay Semiconductors
78-SIHL080N65SF-GE3
SIHL080N65SF-GE3

Mfr.:

Description:
MOSFETs N-CHANNEL 600V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 405

Stock:
405
Can Dispatch Immediately
On Order:
20
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
37,37 kr. 37,37 kr.
28,20 kr. 282,00 kr.
22,83 kr. 2.283,00 kr.
17,98 kr. 8.990,00 kr.
17,23 kr. 17.230,00 kr.
16,86 kr. 42.150,00 kr.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247AD-4L
N-Channel
1 Channel
650 V
46 A
80 mOhms
20 V
5 V
91 nC
- 55 C
+ 150 C
403 W
Enhancement
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 14 ns
Forward Transconductance - Min: 20 S
Product Type: MOSFETs
Rise Time: 26 ns
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 107 ns
Typical Turn-On Delay Time: 41 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99