SFH620A-2X017T

Vishay Semiconductors
782-SFH620A-2X017T

SFH620A-2X017T

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out AC-In CTR>63-200%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 630

Stock:

630 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,638 € 6,38 €
0,472 € 47,20 €
0,433 € 216,50 €
Full Reel (Order in multiples of 1000)
0,35 € 350,00 €
0,332 € 664,00 €
0,325 € 1.625,00 €
0,321 € 3.210,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
PDIP-4 Gull Wing
1 Channel
5300 Vrms
NPN Phototransistor
63 %
200 %
60 mA
1.65 V
70 V
100 mA
400 mV
2 us
2 us
-
250 mW
- 55 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 63 %
Height: 3.81 mm
Length: 4.83 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.81 mm
Unit Weight: 260 mg
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Molex 212520-1008
Headers & Wire Housings MiniFitMax Vrt Hdr DR 8Ckt Blk
Texas Instruments TLV3201AIDBVT
Analog Comparators 40ns,micro-Pwr,RRI Sgl Channel Comp
NXP PCA9575PW2,118
Interface - I/O Expanders I2C Bus/ SMBus Level Translating 28-Pin
IXYS IX4427N
Gate Drivers DUAL NON INVERT DRVR 8P SOIC Input CMOS
onsemi CAT24C256WI-GT3
EEPROM 256kb I2C Serial CMOS EEPROM
Murata GRM188R6YA106MA73D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 35 VDC 20% 0603 X5R
Schurter 0031.8201
Fuse Holder FUSE-HOLDER OGN
STMicroelectronics SM6T30AY
ESD Suppressors / TVS Diodes 600 W 4kW Transil 6V to 70V Uni
Diodes Incorporated DMTH8012LK3Q-13
MOSFET 80V 175c N-Ch FET 16mOhm 10Vgs 50A
Vishay 293D106X9035C2TE3
Tantalum Capacitors - Solid SMD 10uF 35volts 10% C case Molded