IL4117-X007

Vishay Semiconductors
782-IL4117-X007

IL4117-X007

Mfr.:

Description:
Triac & SCR Output Optocouplers Phototriac Output Zero Crossing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.305

Stock:

1.305 Can Dispatch Immediately

Factory Lead Time:

74 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,99 € 3,99 €
2,83 € 28,30 €
2,56 € 64,00 €
2,32 € 232,00 €
2,15 € 537,50 €
1,95 € 975,00 €
1,90 € 1.900,00 €
1,79 € 3.580,00 €
Product Attribute Attribute Value
Vishay
Product Category: Triac & SCR Output Optocouplers
RoHS:  Details
SMD/SMT
PDIP-6 Gull Wing
With Zero-Crossing Circuit
PhotoTriac
1 Channel
5300 Vrms
60 mA
1.3 V
500 mW (1/2 W)
750 V
300 mA
- 55 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Height: 3.81 mm
Length: 8.7 mm
Maximum Trigger Current: 1.3 mA
Maximum Turn-On Time: 35 us
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.5 mm
Zero-Crossing Voltage: 25 V
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Espressif ESP32-S3-WROOM-1U-N16R8
Multiprotocol Modules SMD Module, ESP32-S3R8, 8 MB Octal PSRAM Die, 16 MB Quad SPI Flash, IPEX Antenna Connector
Texas Instruments SN74AVC32T245NMJR
Bus Transceivers 32-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 96-NFBGA -40 to 85
Murata GRM31C5C1E474JE01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 25 VDC 5% 1206 C0G (NP0)
Texas Instruments SN74LVC2G04DRLR
Inverters Dual Invrtr
Texas Instruments SN74LVC1G14DCKR
Inverters Single Schmitt Trig
Texas Instruments SN74LVC1G17DCKR
Buffers & Line Drivers Single Schmitt-Trgr
STMicroelectronics LM158DT
Operational Amplifiers - Op Amps Low PWR Dual OP AMP 100dB 1.1 MHz 20nA
Texas Instruments CDCV304PWR
Clock Buffer Gen Purpose and PCI-X 1:4 Clock Buff
Texas Instruments SN74LVC1G07DCKR
Buffers & Line Drivers Single w/ OD
Vishay CRCW0805130KFKEA
Thick Film Resistors - SMD 1/8watt 130Kohms 1% 100ppm