IHXL2000VZEB2R2M3A

Vishay / Dale
71-IHXL2000VZEB22M3A
IHXL2000VZEB2R2M3A

Mfr.:

Description:
Power Inductors - Leaded 2.2UH 154A 0.2 MOHM AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
255,58 kr. 255,58 kr.
202,76 kr. 2.027,60 kr.
187,62 kr. 4.690,50 kr.
179,64 kr. 7.185,60 kr.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
RoHS:  
Automotive
Radial
2020 (5050 metric)
Shielded
2.2 uH
20 %
200 uOhms
280 A
- 55 C
+ 155 C
11.3 MHz
Standard
PCB Mount
50.8 mm
50.8 mm
21.7 mm
Metal Alloy
IHXL2000VZ-3A
Tray
Application: Automotive, BLDC
Brand: Vishay / Dale
Case Code - in: 2020
Case Code - mm: 5050
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 40
Test Frequency: 100 kHz
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
8504500000
USHTS:
8504508000
ECCN:
EAR99

IHXL2000VZ-3A Automotive Through-Hole Inductors

Vishay / Dale IHXL2000VZ-3A Automotive Through-Hole Inductors are AEC-Q200 qualified and feature a high-temperature rating of up to +155°C. The high-current IHXL2000VZ-3A comes in a 50.8mm x 50.8mm x 21.7mm package and features improved core material for a 20% reduction in core loss compared to previous IHXL-5A models. The metal alloy construction of these Vishay / Dale commercial inductors provides excellent magnetic shielding and high thermal conductivity to minimize hot spots. These inductors offer a flat surface for mounting a heat sink or an active cooling cold plate. The IHXL2000VZ-3A handles high transient current spikes without saturation. Applications include automotive high-current battery charging, brushless DC motors (BLDCs), DC-Link filters, and more.