IHSR2525CZER80NMA1

Vishay / Dale
71-IHSR2525CZER80MA1
IHSR2525CZER80NMA1

Mfr.:

Description:
Power Inductors - SMD 0.08uH 46A 0.65mohm AECQ

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.400

Stock:
1.400 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,49 kr. 11,49 kr.
9,77 kr. 97,70 kr.
8,95 kr. 223,75 kr.
6,93 kr. 693,00 kr.
6,54 kr. 1.635,00 kr.
6,11 kr. 3.055,00 kr.
5,73 kr. 5.730,00 kr.
Full Reel (Order in multiples of 2000)
5,53 kr. 11.060,00 kr.
5,40 kr. 21.600,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
Automotive Inductor
2525 (6666 metric)
Shielded
80 nH
20 %
46 A
620 uOhms
87 A
- 55 C
+ 125 C
315 MHz
6.65 mm
6.65 mm
3 mm
IHSR2525CZ-A1
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Case Code - in: 2525
Case Code - mm: 6666
Mounting Style: PCB Mount
Product: Power Inductor
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
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
IHSR-2525CZ-51 Ultra-Low DCR Commercial Inductors

Vishay / Dale IHSR-2525CZ-51 Ultra-Low DCR Commercial Inductors feature a high-temperature rating of up to +155°C, a shielded construction, and DC/DC energy storage of up to 10MHz. These components offer low DCR/μH, ultra-low buzz noise, and the ability to handle high transient current spikes without saturation. The IHSR-2525CZ-51 Ultra-Low DCR Commercial Inductors are designed for use in a variety of applications, including high-current POL converters, high-current power supplies, notebooks/desktops/servers, and more.