IHLM2525CZERR47M07

Vishay / Dale
70-IHLM2525CZERR47M7
IHLM2525CZERR47M07

Mfr.:

Description:
Power Inductors - SMD IHLM-2525CZ-07 .47 20% ER E3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
5,11 kr. 10.220,00 kr.
5,09 kr. 20.360,00 kr.
5,01 kr. 50.100,00 kr.
24.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
Shielded
470 nH
20 %
17.5 A
3.86 mOhms
- 55 C
+ 125 C
Standard
6.86 mm
6.47 mm
3 mm
IHLM2525CZ-07
Reel
Application: Power
Brand: Vishay / Dale
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tradename: IHLM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99