IFSC2020DZER3R9N01

Vishay / Dale
70-IFSC2020DZR3R9N01
IFSC2020DZER3R9N01

Mfr.:

Description:
Power Inductors - SMD 3.9UH 3.7A 35 MOHM SMD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.474

Stock:
1.474 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,44 kr. 2,44 kr.
2,05 kr. 20,50 kr.
1,90 kr. 47,50 kr.
1,47 kr. 147,00 kr.
1,40 kr. 350,00 kr.
1,08 kr. 1.080,00 kr.
Full Reel (Order in multiples of 1500)
0,85 kr. 1.275,00 kr.
0,798 kr. 3.591,00 kr.
0,791 kr. 7.119,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
Semi-Shielded SMD Power Inductor
Shielded
3.9 uH
30 %
3.7 A
35 mOhms
4.2 A
- 40 C
+ 125 C
Standard
5 mm
5 mm
4 mm
Ferrite
IFSC-2020DZ-01
Reel
Cut Tape
MouseReel
Application: Commercial, Industrial
Brand: Vishay / Dale
Mounting Style: PCB Mount
Product: SMD Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Drum Core Power Inductors

Vishay Drum Core Power Inductors feature shielded and semi-shielded construction and inductance ranging from 220nH to 1.2mH. These inductors are RoHS compliant and offer package sizes ranging from 2.5mm x 2.5mm x 1mm up to 12.5mm x 12.5mm x 10mm (L x W x H). Vishay Drum Core Power Inductors are suitable for a variety of applications, such as DC/DC power supplies, HDD and SSD storage, noise suppression and filtering, LCDs, lighting drivers, and various electronics.

IFSC2020DZ-01 & IFSC3232DB-02 Power Inductors

Vishay / Dale IFSC2020DZ-01 and IFSC3232DB-02 Power Inductors are available in a surface-mount device (SMD) termination style and in a 5mm x 5mm x 4mm dimension package. The inductors feature a 0.22μH to 10μH inductance range and 20% or 30% inductance tolerance. These Vishay / Dale power inductors feature magnetically shielded construction due to iron-embedded epoxy encapsulation over a wirewound ferrite core. Typical applications include DC/DC power supplies, noise suppression and filtering, portable and hand-held devices, computers, and industrial and consumer electronics.