CPF3R50000FNE14

Vishay / Dale Logo
71-CPF3R50000FNE14

CPF3R50000FNE14

Mfr.:

Description:
Metal Film Resistors 3watts .5ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:

220 Can Dispatch Immediately

Factory Lead Time:

35 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 3,76 € 3,76 €
10 3,35 € 33,50 €
20 3,15 € 63,00 €
50 2,88 € 144,00 €
100 2,47 € 247,00 €
200 2,14 € 428,00 €
Product Attribute Attribute Value
Vishay
Product Category: Metal Film Resistors
RoHS:  Details
CPF
500 mOhms
3 W
1 %
200 PPM / C
- 65 C
+ 230 C
500 V
4.57 mm
14.1 mm
Axial
Metal Film Resistors Flameproof
Precision Resistor
Brand: Vishay / Dale
Features: Low noise
Lead Diameter: 0.81 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 1 g
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99

CPF Metal Film Resistors

Vishay / Dale CPF Metal Film Resistors combine high-power industrial design with a small, flameproof size and features excellent high frequency characteristics with low noise and low voltage coefficients. Vishay / Dale CPF Metal Film Resistors are available in a RoHS compliant, lead-free version.

Image Description
WIMA FKP2G002201D00JSSD Also Bought Image
Film Capacitors FKP 2 220 pF 400 VDC 4.5x6x7.2 PCM 5
Littelfuse 65600001009 Also Bought Image
Fuse Holder 5 X 20MM FUSE BLOCK
Vishay MUR460-M3/73 Also Bought Image
Rectifiers 4A,600V,50NS,UF RECT
Vishay VJ1111D1R0BLLQJ Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1111 1.0pF 630V C0G .10pF HI FREQ
Vishay MBB02070C2208FCT00 Also Bought Image
Metal Film Resistors - Through Hole .6w 2.2ohms 1%
Vishay CMF5010R000FHEB Also Bought Image
Metal Film Resistors - Through Hole 1/4watt 10ohms 1%
Vishay CPF220R000FKE14 Also Bought Image
Metal Film Resistors - Through Hole 2watts 20ohms 1% 100ppm
Vishay CMF55270R00FKR6 Also Bought Image
Metal Film Resistors - Through Hole 1/2W 270ohms 1%
Vishay CMF551K8200DHR6 Also Bought Image
Metal Film Resistors - Through Hole 1/2W 1.82Kohms 0.5%