MBB02070C2208FCT00

Vishay / Beyschlag Logo
594-MBB02070C2208FCT

MBB02070C2208FCT00

Mfr.:

Description:
Metal Film Resistors - Through Hole .6w 2.2ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.491

Stock:

10.491 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 0,31 € 0,31 €
10 0,266 € 2,66 €
100 0,105 € 10,50 €
500 0,063 € 31,50 €
1.000 0,044 € 44,00 €
2.500 0,04 € 100,00 €
Full Ammo Pack (Order in multiples of 5000)
5.000 0,036 € 180,00 €
Product Attribute Attribute Value
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
MBx/SMA - Professional
2.2 Ohms
600 mW
1 %
50 PPM / C
- 55 C
+ 155 C
350 V
2.5 mm
6.5 mm
Axial
Ammo Pack
Metal Film Resistors General Purpose
Thin Film Resistor
Brand: Vishay / Beyschlag
Features: -
Height: -
Lead Diameter: 0.6 mm
Lead Spacing: 10 mm
Mounting Style: PCB Mount
Package/Case: 2.5 mm x 6.5 mm
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Width: -
Unit Weight: 220 mg
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

MBx/SMA Professional Metal Film Resistors

Vishay / Beyschlag MBx / SMA Professional Metal Film Resistors feature advanced thin film technology and a wide resistance range from 0.22Ω to 22MΩ. These professional leaded thin film resistors are offered in MBA / SMA 0204, MBB / SMA 0207, and MBE / SMA 0414 variants. Features include IECQ-CECC approval according to EN 140101-806, RoHS compliance, and Class 0.25 overall stability. Vishay / Beyschlag MBx / SMA Professional Metal Film Resistors offer options such as AEC-Q200 qualification, radial versions, and alternative termination wires. These general-purpose resistors are ideal for all fields of professional electronics where reliability and stability are of major concern. Typical applications include industrial, automotive, telecommunication, and medical equipment.

Image Description
Littelfuse 65600001009 Also Bought Image
Fuse Holder 5 X 20MM FUSE BLOCK
Vishay MUR460-M3/73 Also Bought Image
Rectifiers 4A,600V,50NS,UF RECT
onsemi KSC3503DS Also Bought Image
Bipolar Transistors - BJT NPN Epitaxial Sil
Aavid 577102B00000G Also Bought Image
Heat Sinks Channel Heat Sink, TO220, Horizontal/Vertical, 25.9 Degree C/W, 9.52mm, No Tab
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
onsemi KSA1381ESTU Also Bought Image
Bipolar Transistors - BJT PNP Si Transistor Epitaxial
onsemi 1N4004RLG Also Bought Image
Rectifiers 400V 1A Standard
Vishay VJ1111D1R0BLLQJ Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1111 1.0pF 630V C0G .10pF HI FREQ
Vishay MBE04140C1008FC100 Also Bought Image
Metal Film Resistors - Through Hole 1watt 1ohm 1%
Mill-Max 801-47-014-10-012000 Also Bought Image
IC & Component Sockets STANDARD SOCKET HEADER