VDRS05C275AGE

Vishay / BC Components
594-VDRS05C275AGE
VDRS05C275AGE

Mfr.:

Description:
Varistors VDRST05D0400A275VSLF16AMMOe3
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
7,31 kr. 7,31 kr.
4,40 kr. 44,00 kr.
2,81 kr. 281,00 kr.
2,49 kr. 622,50 kr.
2,19 kr. 1.095,00 kr.
Full Ammo Pack (Order in multiples of 1000)
1,75 kr. 1.750,00 kr.
1,36 kr. 2.720,00 kr.

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
VDRS
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
7 mm
400 A
12 J
55 pF
- 40 C
+ 85 C
Ammo Pack
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 5 A
Lead Spacing: 5 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 4.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
ECCN:
EAR99

VDRS Metal Oxide Varistors, Standard Surge

Vishay / BC Components VDRS Metal Oxide Varistors, Standard Surge devices are UL and VDE recognized to 85°C operating temperature without derating. These varistors are available in 5 disc sizes, including 5mm, 7mm, 10mm, 14mm, and 20mm, with continuous voltage ratings from 14VRMS to 680VRMS (18VDC to 895VDC). The VDRS varistors operate at a maximum non-repetitive transient current rating of 100A to 6500A range. These varistors are coated with UL 94V-0 approved halogen-free epoxy. The VDRS varistors are RoHS compliant with no exemptions used. These devices are ideal for factory automation, fabrication, lighting, electric meters, and alternative energy.