NTCLG100E2303JB

Vishay / BC Components
594-NTCLG100E2303JB
NTCLG100E2303JB

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 30Kohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.800

Stock:
3.800 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
3,78 kr. 3,78 kr.
3,51 kr. 35,10 kr.
3,20 kr. 80,00 kr.
3,10 kr. 155,00 kr.
2,86 kr. 286,00 kr.
2,61 kr. 1.305,00 kr.
2,49 kr. 2.490,00 kr.
2,22 kr. 4.440,00 kr.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTCLG100E2
3977 K
30 kOhms
100 mW
5 %
PCB Mount
Axial
- 40 C
+ 200 C
SOD-27-2
1.8 mm
54.55 mm
1.8 mm
3.75 mm
Bulk
Brand: Vishay / BC Components
Lead Diameter: 0.5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 2000
Subcategory: Thermistors
Type: NTC
Unit Weight: 164,133 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.