AY2101K29Y5SS63V7

Vishay / BC Components
75-AY2101K29Y5SS63V7
AY2101K29Y5SS63V7

Mfr.:

Description:
Safety Capacitors AY2X440Y300VAC100pF+/-10%Y5SBULKe3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.000

Stock:
10.000 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.

Pricing (DKK)

Qty. Unit Price
Ext. Price
3,01 kr. 3,01 kr.
1,98 kr. 19,80 kr.
1,21 kr. 121,00 kr.
1,01 kr. 505,00 kr.
0,85 kr. 850,00 kr.
0,821 kr. 1.642,00 kr.
0,739 kr. 3.695,00 kr.
0,701 kr. 7.010,00 kr.
0,679 kr. 16.975,00 kr.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Safety Capacitors
100 pF
X1, Y2
440 VAC, 330 VAC
Radial
5 mm (0.197 in)
1 kVDC
Safety Ceramic Disc Capacitors
Y5S
10 %
2 Pin
Straight
- 55 C
+ 125 C
AY2
Bulk
Brand: Vishay / BC Components
Capacitance - nF: 0.1 nF
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

AY2 Series AC Rated Safety Capacitors

Vishay AY2 Series AC Rated Safety Capacitors are AEC-Q200 qualified and designed to provide high reliability for Class X1 (440VAC) and Y2 (300VAC) automotive applications in accordance with IEC 60384-14.3, 3rd edition. Featuring U2J, Y5S, and Y5U ceramic dielectrics, the AY2 series is optimized for on-board chargers and battery management in electric cars and plug-in hybrid electric vehicles (PHEV), in addition to high-reliability industrial applications. The capacitors offer a capacitance range from 10pF to 4700pF with tolerances down to ±10% over a temperature range of -55°C to +125°C.