8048

Visaton
243-SC4.7ND-8OHM
8048

Mfr.:

Description:
Speakers & Transducers Magnetically shielded 4x7cm (1.6"x2.8") full-range driver 2-4W 220 20000Hz 360Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 859

Stock:
859 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
73,33 kr. 73,33 kr.
59,53 kr. 595,30 kr.
54,83 kr. 1.370,75 kr.
51,62 kr. 2.581,00 kr.
48,56 kr. 4.856,00 kr.
44,76 kr. 13.428,00 kr.

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Panel Mount
360 Hz
81 dBA
8 Ohms
2 W
Rectangular
Solder Lug
- 25 C
+ 70 C
70.5 mm
41.5 mm
27.5 mm
Neodymium (Nd)
Brand: Visaton
Product Type: Speakers & Transducers
Series: SC 4.7 ND
Factory Pack Quantity: 300
Subcategory: Audio Devices
Part # Aliases: SC 4.7 ND - 8 OHM 8048
Unit Weight: 48,081 g
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
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

Magnetically Shielded Speakers

VISATON Magnetically Shielded Speakers offer crisp high-range reproduction and excellent omnidirectional sound distribution. The speakers feature high efficiency, a broad frequency response, and a high linear impedance and amplitude-frequency response. Applications include public transport systems, multimedia, and entertainment systems.

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.