V72C24C150BL

Vicor
492-V72C24C150BL
V72C24C150BL

Mfr.:

Description:
DC/DC Converters - Through Hole C 43/110/72 24v/ 6.25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
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
1.989,13 kr. 1.989,13 kr.
1.580,03 kr. 15.800,30 kr.
1.468,50 kr. 36.712,50 kr.

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS: N
Isolated
1 Output
150 W
72 V
43 V
110 V
24 V
6.25 A
3 kV
1/4 Brick
57.9 mm (2.28 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Industrial
V72C
Brand: Vicor
Input Voltage: 43 V to 110 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 59,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504409580
ECCN:
EAR99