W28-6FU

Vector
574-W28-6FU
W28-6FU

Mfr.:

Description:
Wire Wrap Wire 28 AWG YEL. 150FT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
485,12 kr. 485,12 kr.
469,38 kr. 11.734,50 kr.
445,74 kr. 22.287,00 kr.
427,68 kr. 42.768,00 kr.

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Wire Wrap Wire
RoHS:  
28 AWG
Yellow
150 ft
Solid
Ethylene Tetrafluoroethylene (ETFE)
300 V
Silver Plated Copper
+ 150 C
W28
Brand: Vector
Product Type: Wire Wrap Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99