R636-2

Vector
574-R636-2
R636-2

Mfr.:

Description:
Standard Card Edge Connectors EDGE CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
159,42 kr. 159,42 kr.
149,35 kr. 1.493,50 kr.
139,73 kr. 3.493,25 kr.
134,06 kr. 6.703,00 kr.
129,65 kr. 12.965,00 kr.
123,02 kr. 30.755,00 kr.
118,61 kr. 59.305,00 kr.

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Standard Card Edge Connectors
RoHS:  
72 Position
Gold
R600
Brand: Vector
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 3 A
Housing Material: Diallyl Phthalate (DAP)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 65 C
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 1
Subcategory: Card Edge Connectors
Voltage Rating: 650 V
Unit Weight: 32,206 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99