VTS-3-2Q3PPM-12SNN-0

VCC
593-VTS32Q3PPM12SNN0
VTS-3-2Q3PPM-12SNN-0

Mfr.:

Description:
Toggle Switches 12.2mm mount hole BAT 16.5mm 3P SPDT On-Off-On 20A 125VAC, 10A 277VAC .250" QC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 297

Stock:
297 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
58,86 kr. 58,86 kr.
45,80 kr. 458,00 kr.
41,25 kr. 4.125,00 kr.
37,82 kr. 18.910,00 kr.
35,81 kr. 35.810,00 kr.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
3PST
ON - OFF - ON
Panel Mount
Quick Connect
TS
Tray
Brand: VCC
Product Type: Toggle Switches
Factory Pack Quantity: 50
Subcategory: Switches
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
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

TS Toggle Switches

VCC TS Toggle Switches are general-purpose toggle switches with high in-rush current and voltage ratings for secure and reliable operation. These switches include robust 0.250” quick-connect terminals, a secure panel-mount threaded design, and vibration resistance. The TS toggle switches are available in non-illuminated and illuminated options. These compact switches comply with RoHS and REACH and are available in standard and IP68 waterproof ratings. The TS toggle switches are ideal for industrial, marine, oil, gas, automotive, automation and controls, communications, robotics, IoT, and security systems.