VRS-1-2Q3PSI-20GIG-0

VCC
593-VRS12Q3PSI20GIG0
VRS-1-2Q3PSI-20GIG-0

Mfr.:

Description:
Rocker Switches Green illuminated round actuator 3P SPST 20.2mm diameter .250" QC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 384

Stock:
384 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
15,96 kr. 15,96 kr.
12,46 kr. 124,60 kr.
10,82 kr. 1.082,00 kr.
10,67 kr. 6.402,00 kr.
10,15 kr. 10.150,00 kr.
9,85 kr. 25.610,00 kr.
9,77 kr. 48.850,00 kr.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Illuminated
Green
Neon
3PST
OFF - ON
Quick Connect
Snap-In
Tray
Actuator Material: Nylon
Brand: VCC
Length: 23 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Snap In
Product Type: Rocker Switches
Series: RS
Factory Pack Quantity: 200
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

RS Rocker Switches

VCC RS Rocker Switches offer high voltage ratings and high in-rush current options for safe and reliable operation in a broad range of applications. These general-purpose switches are available in illuminated and non-illuminated variants with a compact and lightweight design for easy installation. The vibration-resistant and secure snap-in mount design features 0.187" and 0.250" quick-connect terminal choices. VCC RS Rocker Switches are RoHS and REACH compliant and ENEC and CQC certified. Typical applications include industrial, automotive, automation, communications, robotics, and security systems.