VPS-2-S4PSI-8CIB-0

VCC
593-VPS2-S4PSI8CIB0
VPS-2-S4PSI-8CIB-0

Mfr.:

Description:
Pushbutton Switches Black w/clear actuator 4P SPST 5.6mm Diameter Off-(On) Illuminated Blue 100mA 30VDC solder lug

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 600

Stock:
600 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
40,58 kr. 40,58 kr.
31,56 kr. 315,60 kr.
28,05 kr. 2.805,00 kr.
26,33 kr. 13.165,00 kr.
25,36 kr. 25.360,00 kr.
24,99 kr. 62.475,00 kr.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Pushbutton Switches
RoHS:  
PS
Pushbutton Switches
Illuminated
4PST
PCB Mount, Snap-In
OFF - (ON)
LED
Blue
Round
20 mA
36 VDC
Solder Lug
Gold
Bulk
Actuator Material: Polycarbonate (PC)
Brand: VCC
Diameter: 9.6 mm
Height: 18 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
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
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

PS Pushbutton Switches

VCC PS Pushbutton Switches are general-purpose pushbutton switches with high in-rush current and voltage ratings for secure and reliable operation. These switches provide solder lug and quick-connect terminal options with vibration-resistant snap-in and panel-mount threaded designs. The PS pushbutton switches include non-illuminated and illuminated options. These compact switches are IP65 and IP67 rated and comply with RoHS, ENEC, and REACH. The PS pushbutton switches are available in sub-mini (8.3mm), miniature (12mm), and standard (20.2mm) sizes. Typical applications include industrial, marine, oil, gas, automotive, automation and controls, communications, robotics, IoT, and security systems.