SML_190_BTP

VCC
593-1900B
SML_190_BTP

Mfr.:

Description:
LED Lenses Blue Fresnel Lens SML190BTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 786

Stock:
786 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
6,35 kr. 6,35 kr.
4,24 kr. 42,40 kr.
2,99 kr. 299,00 kr.
2,49 kr. 1.245,00 kr.
2,18 kr. 2.180,00 kr.
2,01 kr. 4.020,00 kr.
1,92 kr. 9.600,00 kr.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Lenses
RoHS:  
LED Lenses
3 mm
Blue
0.19 in
Polycarbonate (PC)
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 0.29 in
Packaging: Bulk
Product Type: LED Lenses
Factory Pack Quantity: 1000
Style: Transparent
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Unit Weight: 93,781 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
9001904000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99

CUBELITE® Square Lens

VCC CUBELITE® Square Lens offers 20% more viewing area than a round indicator light.