PML50SRFVW

VCC
593-PML50SRFVW
PML50SRFVW

Mfr.:

Description:
LED Panel Mount Indicators 780mcd Semi Dome Red Flex Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.192

Stock:
1.192 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
66,02 kr. 66,02 kr.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Red
17.5 mm
Wire
Clear
29.9 mm x 16 mm
20 mA
28 V
Round Convex
PML50 Harsh Environment
Bulk
Brand: VCC
IP Rating: IP67
Lens Colour: Clear
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 13,024 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

PML50 LED Panel Mount Indicators

VCC PML50 LED Panel Mount Indicators are low profile semi-dome and clear transparent lenses with high brightness for uniform illumination. These indicators have built-in LED FlexVolt™ technology that offers daytime visibility and easy installation in harsh environments.