LCV_076_CTP

VCC
593-LCV076C

LCV_076_CTP

Mfr.:

Description:
LED Light Pipes Light Pipe 5mm LCV076CTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.045

Stock:

2.045 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,846 € 0,85 €
0,563 € 5,63 €
0,379 € 37,90 €
0,364 € 182,00 €
0,299 € 299,00 €
0,285 € 570,00 €
0,267 € 2.670,00 €
Product Attribute Attribute Value
VCC
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Clear
Panel Mount
Vertical
Round
19.3 mm
Acrylic, Optical Grade
Bulk
Brand: VCC
Dimensions: 5 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 513,044 mg

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
8204110030
JPHTS:
3926900294
ECCN:
EAR99
Image Description
DFRobot DFR0668
Power Management IC Development Tools Lipo Charger-Type C
Alpha Wire 1896/6C SL005
Multi-Conductor Cables 20AWG 6C UNSHLD 100ft SPOOL SLATE
VCC LCV_096_CTP
LED Light Pipes Light Pipe 5mm LCV096CTP
Qualtek 3021001-03
USB Cables / IEEE 1394 Cables A-B 28/28 AWG 3' BLK USB 2.0
VCC LFB063CTP
LED Light Pipes LFB 3mm LightPipe 0.625" Length
VCC RTN125
LED Mounting Hardware Litepipe Retainer for LFC Series
VCC RTN_150
LED Mounting Hardware RING MOUNTING RTN150
VCC RTN_250
LED Mounting Hardware MOUNTING RING CLIP RTN250
Cinch Connectivity Solutions 108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602-0
VCC CLB_300_RTP
LED Lenses Red Fresnel Lens CLB300RTP