CNX722C600FVT

VCC
593-CNX722C600FVT
CNX722C600FVT

Mfr.:

Description:
LED Panel Mount Indicators 22MM BLUE FLEXVOLT SOLDER TERMINALS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
63,63 kr. 63,63 kr.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Blue
22 mm
Panel
Tab Terminal
Blue, Diffused
20 mA
28 V
200 mcd
Round Convex
CNX722FV
Bulk
Brand: VCC
Lens Colour: Blue
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

CNX722FV Series FlexVolt™ Panel Mount Indicators

VCC CNX722FV Series FlexVolt™ Panel Mount Indicators offer fast, easy installation in harsh environments. The CNX722FV Series indicators can be used with voltages ranging from 5V to 28VDC circuits, are resistant to shock and vibration, and are moisture-sealed for outdoor applications. Featuring a built-in LED, the 22mm CNX722FV Series eases assembly via fast pitch threads that require only one turn. The indicators are available with a variety of connection options to simplify installation. Custom LEDs and lens colors are available, along with an optional bezel that is also available in many colors.