CNX718N40012W

VCC
593-CNX718N40012W
CNX718N40012W

Mfr.:

Description:
LED Panel Mount Indicators PANEL MNT INDICATOR 18MM AMB 12V WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
94,74 kr. 9.474,00 kr.
94,15 kr. 47.075,00 kr.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Amber
18 mm
Panel
Wire
Water, Clear
12 V
2800 mcd
Dome
718
Bulk
Brand: VCC
Lens Colour: Clear
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544300000
USHTS:
8544300000
ECCN:
EAR99

CNX718 Series 11/16" LED Panel Mount Indicators

VCC CNX718 Series 11/16" LED Panel Mount Indicators feature a high-intensity LED with a wide viewing angle. CNX718 LEDs have a dome-shaped clear lens and a front panel mount. They feature 0.187" tab terminals or 6" wire leads. CNX718 is available in four voltage configurations.