CNX718N20028T

VCC
593-CNX718N20028T
CNX718N20028T

Mfr.:

Description:
LED Panel Mount Indicators PANEL MNT INDICATOR 18MM RED 28V TAB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
154,65 kr. 154,65 kr.
103,02 kr. 1.030,20 kr.
94,15 kr. 9.415,00 kr.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Red
18 mm
Panel
Tab Terminal
Water, Clear
28 V
2800 mcd
Dome
718
Bulk
Brand: VCC
Lens Colour: Clear
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 19,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

CNX718 Series 11/16" LED Panel Mount Indicators

VCC CNX718 Series 11/16" LED Panel Mount Indicators feature a high-intensity LED with a wide viewing angle. CNX718 LEDs have a dome-shaped clear lens and a front panel mount. They feature 0.187" tab terminals or 6" wire leads. CNX718 is available in four voltage configurations.