CNX440E034612

VCC
593-CNX440E034612
CNX440E034612

Mfr.:

Description:
LED Mounting Hardware 3 LEAD LED MOUNT HDW 5MM 24AWG W/B/R 12"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
50,06 kr. 50,06 kr.
36,33 kr. 363,30 kr.
29,99 kr. 2.999,00 kr.
26,56 kr. 13.280,00 kr.
24,62 kr. 24.620,00 kr.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Mounting Hardware
RoHS:  
LED Cable Assemblies
T-1 3/4 (5 mm)
Polyester (PBT)
Black, Red, White
0.787 mm to 3.175 mm
Bulk
Brand: VCC
Mounting Style: Panel Mount
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Part # Aliases: CNX_440_E03_4_6_12
Unit Weight: 5,086 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541402000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

CNX440 Solderless LED Holders

VCC CNX440 5mm Solderless Panel-Mount LED Holders offer simple, fast assembly with reliability and ruggedness. CNX440 Series receptacles do not require tools for assembly and provide quick and easy threaded connections into a broad selection of panel lenses. Further simplifying assembly, the CNX440 Series LED holders feature 'unique' interconnectors that deliver additional stability for LED leads and offer various options, standard lead lengths and headers for quickly and securely connecting LEDs to power sources. The receptacle can be easily configured for integration into a custom cable assembly or standalone assembly with stripped wire ends or header connector for PCB connection. Designers can configure the CNX440 Series 5mm LED holder to support up to six leaded, RGB, undercover (UC), or infrared (IR) LEDs.