7646

VCC
606-CM7646
7646

Mfr.:

Description:
Lamps 14V .08A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.060

Stock:
1.060 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
12,23 kr. 12,23 kr.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Lamps
RoHS:  
Incandescent
Bi-Pin
T-1 1/4
14 V
0.5 MSCP
Bulk
Brand: VCC
Life: 1000 Hour
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Part # Aliases: 7646-10PK
Unit Weight: 3,576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536610000
CAHTS:
8536610000
USHTS:
8539293060
JPHTS:
8536610003
KRHTS:
8539290000
MXHTS:
85366199
BRHTS:
85366100
ECCN:
EAR99