5680F5_5

VCC
607-5680F55
5680F5_5

Mfr.:

Description:
LED Circuit Board Indicators GREEN DIFFUSED BI-LEVEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.957

Stock:
2.957 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
12,31 kr. 12,31 kr.
10,44 kr. 104,40 kr.
7,76 kr. 776,00 kr.
6,92 kr. 3.460,00 kr.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Circuit Board Indicators
RoHS:  
Green
3 mm
562 nm
16 mcd
Through Hole
Tinted
10 mA
2.2 V
Bulk
Brand: VCC
Configuration: 2 Single Color LEDs, Bi-Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Part # Aliases: 5680F5;5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
KRHTS:
8541409022
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99